
* Images are for reference only
ECS-271.344-CD-0383
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-271.344-CD-0383
- JLCPCB Part #
- C7270643
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 12pF 27.1344MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7191
200+
$1.0848
500+
$1.0494
1000+
$1.0317
Related Products