
* Images are for reference only
ECS-271.2-10-30B-CKM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-271.2-10-30B-CKM-TR
- JLCPCB Part #
- C5633239
- Package
- SMD5032-4P
- Description
- -20℃~+70℃ 10pF 27.12MHz 30Ω ±10ppm ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8598
10+
$0.8405
30+
$0.8292
100+
$0.8163
Related Products