
ECS-260-18-30-GM-TR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD5032-2P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 26MHz |

* Images are for reference only
ECS-260-18-30-GM-TR
Extended- Manufacturer
- MFR.Part #
- ECS-260-18-30-GM-TR
- JLCPCB Part #
- C7270618
- Package
- SMD5032-2P
- Description
- -20℃~+70℃ 18pF 26MHz 30Ω ±30ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECS-260-18-30-GM-TR
Extended- Manufacturer
- MFR.Part #
- ECS-260-18-30-GM-TR
- JLCPCB Part #
- C7270618
- Package
- SMD5032-2P
- Description
- -20℃~+70℃ 18pF 26MHz 30Ω ±30ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-260-18-30-GM-TR Specifications
ECS-260-18-30-GM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD5032-2P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 26MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-260-18-30-GM-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-260-18-30-GM-TR Documents
ECS-260-18-30-GM-TR datasheets or manufacturer documentation.
Datasheet: ECS-260-18-30-GM-TR Datasheet (PDF)
ECS-260-18-30-GM-TR Schematic Symbol & PCB Footprint
The ECS-260-18-30-GM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.