
* Images are for reference only
ECS-2532VXO-540B-2.8
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-2532VXO-540B-2.8
- JLCPCB Part #
- C2451272
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 2.8V 54MHz 5mA CMOS ±30ppm SMD3225-4P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7192
200+
$3.7613
500+
$3.6295
1000+
$3.5651
Related Products