
* Images are for reference only
ECS-240-10-37-CWN-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-240-10-37-CWN-TR3
- JLCPCB Part #
- C7183228
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 24MHz 80Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.9000
10+
$0.7328
30+
$0.6509
100+
$0.5673
Related Products