
* Images are for reference only
ECS-196.6-18-9X
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-196.6-18-9X
- JLCPCB Part #
- C6239205
- Package
- DT-38
- Description
- -10℃~+60℃ 18pF 19.6608MHz 50Ω ±50ppm ±50ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1428
200+
$1.2542
500+
$1.2124
1000+
$1.1914
Related Products