
* Images are for reference only
ECS-120-8-33-RWY-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-8-33-RWY-TR
- JLCPCB Part #
- C5682972
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
200+
$0.2604
500+
$0.2523
1000+
$0.2475
Related Products