
* Images are for reference only
WCLA1608V1-271-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- WCLA1608V1-271-R
- JLCPCB Part #
- C3223035
- Package
- 0603
- Description
- 170mA 2.3Ω 270nH AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
200+
$0.0202
500+
$0.0195
1000+
$0.0192