
* Images are for reference only
UP0.4SC-100-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- UP0.4SC-100-R
- JLCPCB Part #
- C7406563
- Package
- SMD,6.6x4.5mm
- Description
- 10uH 1A 75mΩ ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1101
200+
$1.2415
500+
$1.1997
1000+
$1.1804
Related Products