
TR/3216FF-1.25A
- Manufacturer
- MFR.Part #
- TR/3216FF-1.25A
- JLCPCB Part #
- C19523426
- Package
- -
- Description
- -55℃~+125℃ 1.25A 32V、63V 50A@32V、50A@63V Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Interrupt Rating | 50A@32V、50A@63V | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 32V、63V |

* Images are for reference only
TR/3216FF-1.25A
Extended- Manufacturer
- MFR.Part #
- TR/3216FF-1.25A
- JLCPCB Part #
- C19523426
- Package
- -
- Description
- -55℃~+125℃ 1.25A 32V、63V 50A@32V、50A@63V Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TR/3216FF-1.25A
Extended- Manufacturer
- MFR.Part #
- TR/3216FF-1.25A
- JLCPCB Part #
- C19523426
- Package
- -
- Description
- -55℃~+125℃ 1.25A 32V、63V 50A@32V、50A@63V Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR/3216FF-1.25A Specifications
TR/3216FF-1.25A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Interrupt Rating | 50A@32V、50A@63V | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 32V、63V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR/3216FF-1.25A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR/3216FF-1.25A Documents
TR/3216FF-1.25A datasheets or manufacturer documentation.
Datasheet: TR/3216FF-1.25A Datasheet (PDF)
TR/3216FF-1.25A Schematic Symbol & PCB Footprint
The TR/3216FF-1.25A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.