
* Images are for reference only
TR-1350HV4-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR-1350HV4-R
- JLCPCB Part #
- C3164959
- Package
- SMD,13.2x5.1mm
- Description
- -40℃~+125℃ 100A 13.2mm 175 350V 4A 5.05mm 5.05mm 500V Ceramic Tube Fuse SMD,13.2x5.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.0244
10+
$2.9553
30+
$2.9087
100+
$2.8621