
* Images are for reference only
TR-1245UMFF3-15-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR-1245UMFF3-15-R
- JLCPCB Part #
- C5987214
- Package
- SMD,12x4.5mm
- Description
- -40℃~+125℃ 100A 12mm 250V、350V 3.15A 4.5mm 4.5mm Surface Mount Fuse SMD,12x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2655
200+
$0.1060
500+
$0.1024
1000+
$0.1006