
TR-1245UMFF1-R
- Manufacturer
- MFR.Part #
- TR-1245UMFF1-R
- JLCPCB Part #
- C5803026
- Package
- SMD,12x4.5mm
- Description
- -40℃~+125℃ 100A 12.5mm 1A 250V、350V 4.8mm 4.8mm Surface Mount Fuse SMD,12x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD,12x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Length | 12.5mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1A | |
| Height | 4.8mm | |
| Voltage Rating (DC) | 250V、350V | |
| Width | 4.8mm |

* Images are for reference only
TR-1245UMFF1-R
Extended- Manufacturer
- MFR.Part #
- TR-1245UMFF1-R
- JLCPCB Part #
- C5803026
- Package
- SMD,12x4.5mm
- Description
- -40℃~+125℃ 100A 12.5mm 1A 250V、350V 4.8mm 4.8mm Surface Mount Fuse SMD,12x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TR-1245UMFF1-R
Extended- Manufacturer
- MFR.Part #
- TR-1245UMFF1-R
- JLCPCB Part #
- C5803026
- Package
- SMD,12x4.5mm
- Description
- -40℃~+125℃ 100A 12.5mm 1A 250V、350V 4.8mm 4.8mm Surface Mount Fuse SMD,12x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR-1245UMFF1-R Specifications
TR-1245UMFF1-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD,12x4.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Length | 12.5mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1A | |
| Height | 4.8mm | |
| Voltage Rating (DC) | 250V、350V | |
| Width | 4.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR-1245UMFF1-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR-1245UMFF1-R Documents
TR-1245UMFF1-R datasheets or manufacturer documentation.
Datasheet: TR-1245UMFF1-R Datasheet (PDF)
TR-1245UMFF1-R Schematic Symbol & PCB Footprint
The TR-1245UMFF1-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.