
* Images are for reference only
TR2/C515S-800-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR2/C515S-800-R
- JLCPCB Part #
- C3165082
- Package
- Plugin
- Description
- 10.544 15.2mm 250V 35A 5.5mm 800mA Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3719
200+
$0.1439
500+
$0.1389
1500+
$0.1363