
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 600V | |
| Barrier Type | 2-Side | |
| Pitch | 14.27mm | |
| Current Rating | 45A | |
| Wire Gauge - AWG | 8~22 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB345-04BL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Positions or Pins | 2x8P | |
| Voltage Rating (Max) | 600V | |
| Barrier Type | 2-Side | |
| Pitch | 14.27mm | |
| Current Rating | 45A | |
| Wire Gauge - AWG | 8~22 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB345-04BL1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB345-04BL1 datasheets or manufacturer documentation.
Datasheet: TB345-04BL1 Datasheet (PDF)
The TB345-04BL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.