
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Positions or Pins | 2x26P | |
| Voltage Rating (Max) | 300V | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 30A | |
| Pitch | 8.26mm | |
| Wire Gauge - AWG | 12~22 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB200-13SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| Number of Positions or Pins | 2x26P | |
| Voltage Rating (Max) | 300V | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 30A | |
| Pitch | 8.26mm | |
| Wire Gauge - AWG | 12~22 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB200-13SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB200-13SS datasheets or manufacturer documentation.
Datasheet: TB200-13SS Datasheet (PDF)
The TB200-13SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.