CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN254050UL50H
STN254050UL50H
Extended
* Images are for reference only

STN254050UL50H

Attributes
Value
Manufacturer
EATON
MFR.Part #
STN254050UL50H
JLCPCB Part #
C2612945
Package
DFN2510-10L
Description
-55℃~+125℃ 0.35pF、0.65pF 100W 15V 500nA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF、0.65pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN254050UL50H
STN254050UL50H

* Images are for reference only

STN254050UL50H

Extended
Manufacturer

EATON

MFR.Part #
STN254050UL50H
JLCPCB Part #
C2612945
Package
DFN2510-10L
Description
-55℃~+125℃ 0.35pF、0.65pF 100W 15V 500nA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN254050UL50H

* Images are for reference only

STN254050UL50H

Extended
Manufacturer

EATON

MFR.Part #
STN254050UL50H
JLCPCB Part #
C2612945
Package
DFN2510-10L
Description
-55℃~+125℃ 0.35pF、0.65pF 100W 15V 500nA 5A@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN254050UL50H Specifications

STN254050UL50H technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF、0.65pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN254050UL50H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN254050UL50H Documents

STN254050UL50H datasheets or manufacturer documentation.

Datasheet: STN254050UL50H Datasheet (PDF)

STN254050UL50H Schematic Symbol & PCB Footprint

The STN254050UL50H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.