CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202240U752
STN202240U752
Extended
* Images are for reference only

STN202240U752

Attributes
Value
Manufacturer
EATON
MFR.Part #
STN202240U752
JLCPCB Part #
C3710604
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1uA 24V 26V 50A@8/20us 50V 6kW 750pF IEC 61000-4-2、IEC 61000-4-5 TVS DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance750pF
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage50V
Peak Pulse Current (Ipp)50A@8/20us
Voltage - Breakdown26V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202240U752
STN202240U752

* Images are for reference only

STN202240U752

Extended
Manufacturer

EATON

MFR.Part #
STN202240U752
JLCPCB Part #
C3710604
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1uA 24V 26V 50A@8/20us 50V 6kW 750pF IEC 61000-4-2、IEC 61000-4-5 TVS DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202240U752

* Images are for reference only

STN202240U752

Extended
Manufacturer

EATON

MFR.Part #
STN202240U752
JLCPCB Part #
C3710604
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1uA 24V 26V 50A@8/20us 50V 6kW 750pF IEC 61000-4-2、IEC 61000-4-5 TVS DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202240U752 Specifications

STN202240U752 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance750pF
Peak Pulse Power Dissipation (Ppp)6kW
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage50V
Peak Pulse Current (Ipp)50A@8/20us
Voltage - Breakdown26V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN202240U752. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN202240U752 Documents

STN202240U752 datasheets or manufacturer documentation.

Datasheet: STN202240U752 Datasheet (PDF)

STN202240U752 Schematic Symbol & PCB Footprint

The STN202240U752 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.