CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202120U952
STN202120U952
Extended
* Images are for reference only

STN202120U952

Attributes
Value
Manufacturer
EATON
MFR.Part #
STN202120U952
JLCPCB Part #
C2612999
Package
DFN-3(2x2)
Description
-55℃~+125℃ 12V 14.5V 1uA 32V 4.5kW@8/20us 950pF ESD IEC 61000-4-2、IEC 61000-4-5 DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance950pF
Peak Pulse Power Dissipation (Ppp)4.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202120U952
STN202120U952

* Images are for reference only

STN202120U952

Extended
Manufacturer

EATON

MFR.Part #
STN202120U952
JLCPCB Part #
C2612999
Package
DFN-3(2x2)
Description
-55℃~+125℃ 12V 14.5V 1uA 32V 4.5kW@8/20us 950pF ESD IEC 61000-4-2、IEC 61000-4-5 DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202120U952

* Images are for reference only

STN202120U952

Extended
Manufacturer

EATON

MFR.Part #
STN202120U952
JLCPCB Part #
C2612999
Package
DFN-3(2x2)
Description
-55℃~+125℃ 12V 14.5V 1uA 32V 4.5kW@8/20us 950pF ESD IEC 61000-4-2、IEC 61000-4-5 DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202120U952 Specifications

STN202120U952 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance950pF
Peak Pulse Power Dissipation (Ppp)4.5kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage32V
Voltage - Breakdown14.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN202120U952. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN202120U952 Documents

STN202120U952 datasheets or manufacturer documentation.

Datasheet: STN202120U952 Datasheet (PDF)

STN202120U952 Schematic Symbol & PCB Footprint

The STN202120U952 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.