CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202075U173
STN202075U173
Extended
* Images are for reference only

STN202075U173

Attributes
Value
Manufacturer
EATON
MFR.Part #
STN202075U173
JLCPCB Part #
C2612990
Package
DFN-3(2x2)
Description
-55℃~+125℃ 2 240A@8/20us 25V 5kW 7.5V 8V ESD DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage25V
Peak Pulse Current (Ipp)240A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STN202075U173
STN202075U173

* Images are for reference only

STN202075U173

Extended
Manufacturer

EATON

MFR.Part #
STN202075U173
JLCPCB Part #
C2612990
Package
DFN-3(2x2)
Description
-55℃~+125℃ 2 240A@8/20us 25V 5kW 7.5V 8V ESD DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202075U173

* Images are for reference only

STN202075U173

Extended
Manufacturer

EATON

MFR.Part #
STN202075U173
JLCPCB Part #
C2612990
Package
DFN-3(2x2)
Description
-55℃~+125℃ 2 240A@8/20us 25V 5kW 7.5V 8V ESD DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STN202075U173 Specifications

STN202075U173 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)5kW
Clamping Voltage25V
Peak Pulse Current (Ipp)240A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN202075U173. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STN202075U173 Documents

STN202075U173 datasheets or manufacturer documentation.

Datasheet: STN202075U173 Datasheet (PDF)

STN202075U173 Schematic Symbol & PCB Footprint

The STN202075U173 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.