
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | DFN1610-2L | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 2kW | |
| Clamping Voltage | 30V | |
| Peak Pulse Current (Ipp) | 55A@8/20us | |
| Voltage - Breakdown | 16V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STN161150U332 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | DFN1610-2L | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 2kW | |
| Clamping Voltage | 30V | |
| Peak Pulse Current (Ipp) | 55A@8/20us | |
| Voltage - Breakdown | 16V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STN161150U332. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STN161150U332 datasheets or manufacturer documentation.
Datasheet: STN161150U332 Datasheet (PDF)
The STN161150U332 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.