
SS-5F-10A-AP
- Manufacturer
- MFR.Part #
- SS-5F-10A-AP
- JLCPCB Part #
- C3162047
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 125V 146 4.3mm 5.08mm 50A 7.9mm 8.5mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 146 | |
| Length | 8.5mm | |
| Interrupt Rating | 50A | |
| Pitch | 5.08mm | |
| Current Rating | 10A | |
| Height | 7.9mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.3mm |

* Images are for reference only
SS-5F-10A-AP
Extended- Manufacturer
- MFR.Part #
- SS-5F-10A-AP
- JLCPCB Part #
- C3162047
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 125V 146 4.3mm 5.08mm 50A 7.9mm 8.5mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS-5F-10A-AP
Extended- Manufacturer
- MFR.Part #
- SS-5F-10A-AP
- JLCPCB Part #
- C3162047
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 125V 146 4.3mm 5.08mm 50A 7.9mm 8.5mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-5F-10A-AP Specifications
SS-5F-10A-AP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 146 | |
| Length | 8.5mm | |
| Interrupt Rating | 50A | |
| Pitch | 5.08mm | |
| Current Rating | 10A | |
| Height | 7.9mm | |
| Voltage Rating (DC) | 125V | |
| Width | 4.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-5F-10A-AP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-5F-10A-AP Documents
SS-5F-10A-AP datasheets or manufacturer documentation.
Datasheet: SS-5F-10A-AP Datasheet (PDF)
SS-5F-10A-AP Schematic Symbol & PCB Footprint
The SS-5F-10A-AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.