
* Images are for reference only
SMFE200AH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SMFE200AH
- JLCPCB Part #
- C3710110
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200V 200W 224V 324V 600mA TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1379
200+
$0.0534
500+
$0.0515
1000+
$0.0505
Related Products