
* Images are for reference only
SMBJE6-5CAH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SMBJE6-5CAH
- JLCPCB Part #
- C3706032
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 11.2V 120uA 53.6A 6.5V 600W 7.22V Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1317
200+
$0.0511
500+
$0.0493
1000+
$0.0483