
* Images are for reference only
SDCL1V3012-3R3M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V3012-3R3M-R
- JLCPCB Part #
- C17692915
- Package
- SMD,3x3mm
- Description
- 1.05A 111mΩ 3.3uH 900mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3252
200+
$0.1297
500+
$0.1254
1000+
$0.1233
Related Products