
* Images are for reference only
SDCH1V8040-681M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCH1V8040-681M-R
- JLCPCB Part #
- C17534579
- Package
- SMD,8x8mm
- Description
- 2.53Ω 420mA 530mA 680uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
200+
$0.0409
500+
$0.0394
1000+
$0.0388
Related Products