CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR18126V300
PTSLR18126V300
Extended
* Images are for reference only

PTSLR18126V300

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR18126V300
JLCPCB Part #
C3760773
Package
1812
Description
-40℃~+85℃ 21mΩ 3A 3mΩ 50A 5s 6.2A 6V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)5s
Trip Current6.2A
Resistance - Initial (Ri) (Min)3mΩ
Hold Current3A
Current - Max50A
Resistance - Post Trip (R1) (Max)21mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR18126V300
PTSLR18126V300

* Images are for reference only

PTSLR18126V300

Extended
Manufacturer

EATON

MFR.Part #
PTSLR18126V300
JLCPCB Part #
C3760773
Package
1812
Description
-40℃~+85℃ 21mΩ 3A 3mΩ 50A 5s 6.2A 6V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR18126V300

* Images are for reference only

PTSLR18126V300

Extended
Manufacturer

EATON

MFR.Part #
PTSLR18126V300
JLCPCB Part #
C3760773
Package
1812
Description
-40℃~+85℃ 21mΩ 3A 3mΩ 50A 5s 6.2A 6V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR18126V300 Specifications

PTSLR18126V300 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)5s
Trip Current6.2A
Resistance - Initial (Ri) (Min)3mΩ
Hold Current3A
Current - Max50A
Resistance - Post Trip (R1) (Max)21mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR18126V300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR18126V300 Documents

PTSLR18126V300 datasheets or manufacturer documentation.

Datasheet: PTSLR18126V300 Datasheet (PDF)

PTSLR18126V300 Schematic Symbol & PCB Footprint

The PTSLR18126V300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.