CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR12066V175
PTSLR12066V175
Extended
* Images are for reference only

PTSLR12066V175

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR12066V175
JLCPCB Part #
C2649017
Package
1206
Description
-40℃~+85℃ 1.2mm 1.75A 1.8mm 3.5A 3.5mm 400ms 45mΩ 50A 5mΩ 6V 800mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)400ms
Length3.5mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current3.5A
Hold Current1.75A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR12066V175
PTSLR12066V175

* Images are for reference only

PTSLR12066V175

Extended
Manufacturer

EATON

MFR.Part #
PTSLR12066V175
JLCPCB Part #
C2649017
Package
1206
Description
-40℃~+85℃ 1.2mm 1.75A 1.8mm 3.5A 3.5mm 400ms 45mΩ 50A 5mΩ 6V 800mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR12066V175

* Images are for reference only

PTSLR12066V175

Extended
Manufacturer

EATON

MFR.Part #
PTSLR12066V175
JLCPCB Part #
C2649017
Package
1206
Description
-40℃~+85℃ 1.2mm 1.75A 1.8mm 3.5A 3.5mm 400ms 45mΩ 50A 5mΩ 6V 800mW 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR12066V175 Specifications

PTSLR12066V175 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)400ms
Length3.5mm
Resistance - Initial (Ri) (Min)5mΩ
Trip Current3.5A
Hold Current1.75A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR12066V175. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR12066V175 Documents

PTSLR12066V175 datasheets or manufacturer documentation.

Datasheet: PTSLR12066V175 Datasheet (PDF)

PTSLR12066V175 Schematic Symbol & PCB Footprint

The PTSLR12066V175 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.