CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08058V380
PTSLR08058V380
Extended
* Images are for reference only

PTSLR08058V380

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR08058V380
JLCPCB Part #
C3761901
Package
0805
Description
-40℃~+85℃ 1.2W 16mΩ 1min 2mΩ 3.8A 50A 7.6A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)1min
Resistance - Initial (Ri) (Min)2mΩ
Trip Current7.6A
Hold Current3.8A
Current - Max50A
Resistance - Post Trip (R1) (Max)16mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08058V380
PTSLR08058V380

* Images are for reference only

PTSLR08058V380

Extended
Manufacturer

EATON

MFR.Part #
PTSLR08058V380
JLCPCB Part #
C3761901
Package
0805
Description
-40℃~+85℃ 1.2W 16mΩ 1min 2mΩ 3.8A 50A 7.6A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08058V380

* Images are for reference only

PTSLR08058V380

Extended
Manufacturer

EATON

MFR.Part #
PTSLR08058V380
JLCPCB Part #
C3761901
Package
0805
Description
-40℃~+85℃ 1.2W 16mΩ 1min 2mΩ 3.8A 50A 7.6A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08058V380 Specifications

PTSLR08058V380 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)1min
Resistance - Initial (Ri) (Min)2mΩ
Trip Current7.6A
Hold Current3.8A
Current - Max50A
Resistance - Post Trip (R1) (Max)16mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR08058V380. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR08058V380 Documents

PTSLR08058V380 datasheets or manufacturer documentation.

Datasheet: PTSLR08058V380 Datasheet (PDF)

PTSLR08058V380 Schematic Symbol & PCB Footprint

The PTSLR08058V380 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.