CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR06038V050
PTSLR06038V050
Extended
* Images are for reference only

PTSLR06038V050

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR06038V050
JLCPCB Part #
C3760867
Package
0603
Description
-40℃~+85℃ 1A 25A 400mΩ 500mA 500mW 50mΩ 600ms 8V 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0603
Operating Temperature-40℃~+85℃
Voltage - Max8V
Power Dissipation500mW
Time to Trip(Max)600ms
Resistance - Initial (Ri) (Min)50mΩ
Trip Current1A
Hold Current500mA
Current - Max25A
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR06038V050
PTSLR06038V050

* Images are for reference only

PTSLR06038V050

Extended
Manufacturer

EATON

MFR.Part #
PTSLR06038V050
JLCPCB Part #
C3760867
Package
0603
Description
-40℃~+85℃ 1A 25A 400mΩ 500mA 500mW 50mΩ 600ms 8V 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR06038V050

* Images are for reference only

PTSLR06038V050

Extended
Manufacturer

EATON

MFR.Part #
PTSLR06038V050
JLCPCB Part #
C3760867
Package
0603
Description
-40℃~+85℃ 1A 25A 400mΩ 500mA 500mW 50mΩ 600ms 8V 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR06038V050 Specifications

PTSLR06038V050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0603
Operating Temperature-40℃~+85℃
Voltage - Max8V
Power Dissipation500mW
Time to Trip(Max)600ms
Resistance - Initial (Ri) (Min)50mΩ
Trip Current1A
Hold Current500mA
Current - Max25A
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR06038V050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR06038V050 Documents

PTSLR06038V050 datasheets or manufacturer documentation.

Datasheet: PTSLR06038V050 Datasheet (PDF)

PTSLR06038V050 Schematic Symbol & PCB Footprint

The PTSLR06038V050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.