CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSA181260V010
PTSA181260V010
Extended
* Images are for reference only

PTSA181260V010

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSA181260V010
JLCPCB Part #
C3761953
Package
1812
Description
-40℃~+85℃ 100mA 10A 150ms 15Ω 1W 1mm 3.41mm 300mA 4.73mm 60V 700mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)150ms
Length4.73mm
Resistance - Initial (Ri) (Min)700mΩ
Trip Current300mA
Hold Current100mA
Height1mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSA181260V010
PTSA181260V010

* Images are for reference only

PTSA181260V010

Extended
Manufacturer

EATON

MFR.Part #
PTSA181260V010
JLCPCB Part #
C3761953
Package
1812
Description
-40℃~+85℃ 100mA 10A 150ms 15Ω 1W 1mm 3.41mm 300mA 4.73mm 60V 700mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSA181260V010

* Images are for reference only

PTSA181260V010

Extended
Manufacturer

EATON

MFR.Part #
PTSA181260V010
JLCPCB Part #
C3761953
Package
1812
Description
-40℃~+85℃ 100mA 10A 150ms 15Ω 1W 1mm 3.41mm 300mA 4.73mm 60V 700mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSA181260V010 Specifications

PTSA181260V010 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)150ms
Length4.73mm
Resistance - Initial (Ri) (Min)700mΩ
Trip Current300mA
Hold Current100mA
Height1mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSA181260V010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSA181260V010 Documents

PTSA181260V010 datasheets or manufacturer documentation.

Datasheet: PTSA181260V010 Datasheet (PDF)

PTSA181260V010 Schematic Symbol & PCB Footprint

The PTSA181260V010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.