CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSA181230V020
PTSA181230V020
Extended
* Images are for reference only

PTSA181230V020

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSA181230V020
JLCPCB Part #
C3760526
Package
1812
Description
-40℃~+85℃ 10A 1W 1mm 200mA 3.41mm 30V 4.73mm 400mA 5Ω 600mΩ 6s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)6s
Length4.73mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current400mA
Hold Current200mA
Height1mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSA181230V020
PTSA181230V020

* Images are for reference only

PTSA181230V020

Extended
Manufacturer

EATON

MFR.Part #
PTSA181230V020
JLCPCB Part #
C3760526
Package
1812
Description
-40℃~+85℃ 10A 1W 1mm 200mA 3.41mm 30V 4.73mm 400mA 5Ω 600mΩ 6s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSA181230V020

* Images are for reference only

PTSA181230V020

Extended
Manufacturer

EATON

MFR.Part #
PTSA181230V020
JLCPCB Part #
C3760526
Package
1812
Description
-40℃~+85℃ 10A 1W 1mm 200mA 3.41mm 30V 4.73mm 400mA 5Ω 600mΩ 6s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSA181230V020 Specifications

PTSA181230V020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1812
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)6s
Length4.73mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current400mA
Hold Current200mA
Height1mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSA181230V020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSA181230V020 Documents

PTSA181230V020 datasheets or manufacturer documentation.

Datasheet: PTSA181230V020 Datasheet (PDF)

PTSA181230V020 Schematic Symbol & PCB Footprint

The PTSA181230V020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.