CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR060V0375-TR
PTR060V0375-TR
Extended
* Images are for reference only

PTR060V0375-TR

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTR060V0375-TR
JLCPCB Part #
C2442560
Package
Plugin
Description
-40℃~+85℃ 10mm 28.4mm 3.2W 3.75A 30mΩ 40A 50mΩ 60V 7.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Power Dissipation3.2W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Length28.4mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current7.5A
Pitch10mm
Hold Current3.75A
Current - Max40A
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR060V0375-TR
PTR060V0375-TR

* Images are for reference only

PTR060V0375-TR

Extended
Manufacturer

EATON

MFR.Part #
PTR060V0375-TR
JLCPCB Part #
C2442560
Package
Plugin
Description
-40℃~+85℃ 10mm 28.4mm 3.2W 3.75A 30mΩ 40A 50mΩ 60V 7.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR060V0375-TR

* Images are for reference only

PTR060V0375-TR

Extended
Manufacturer

EATON

MFR.Part #
PTR060V0375-TR
JLCPCB Part #
C2442560
Package
Plugin
Description
-40℃~+85℃ 10mm 28.4mm 3.2W 3.75A 30mΩ 40A 50mΩ 60V 7.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR060V0375-TR Specifications

PTR060V0375-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Power Dissipation3.2W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Length28.4mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current7.5A
Pitch10mm
Hold Current3.75A
Current - Max40A
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR060V0375-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTR060V0375-TR Documents

PTR060V0375-TR datasheets or manufacturer documentation.

Datasheet: PTR060V0375-TR Datasheet (PDF)

PTR060V0375-TR Schematic Symbol & PCB Footprint

The PTR060V0375-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.