CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR060V0300-BK1
PTR060V0300-BK1
Extended
* Images are for reference only

PTR060V0300-BK1

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTR060V0300-BK1
JLCPCB Part #
C2618482
Package
Plugin
Description
-40℃~+85℃ 100mΩ 10mm 2.8W 24.9mm 3A 40A 40mΩ 60V 6A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation2.8W
Voltage - Max60V
Length24.9mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current6A
Pitch10mm
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR060V0300-BK1
PTR060V0300-BK1

* Images are for reference only

PTR060V0300-BK1

Extended
Manufacturer

EATON

MFR.Part #
PTR060V0300-BK1
JLCPCB Part #
C2618482
Package
Plugin
Description
-40℃~+85℃ 100mΩ 10mm 2.8W 24.9mm 3A 40A 40mΩ 60V 6A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR060V0300-BK1

* Images are for reference only

PTR060V0300-BK1

Extended
Manufacturer

EATON

MFR.Part #
PTR060V0300-BK1
JLCPCB Part #
C2618482
Package
Plugin
Description
-40℃~+85℃ 100mΩ 10mm 2.8W 24.9mm 3A 40A 40mΩ 60V 6A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR060V0300-BK1 Specifications

PTR060V0300-BK1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation2.8W
Voltage - Max60V
Length24.9mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current6A
Pitch10mm
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR060V0300-BK1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTR060V0300-BK1 Documents

PTR060V0300-BK1 datasheets or manufacturer documentation.

Datasheet: PTR060V0300-BK1 Datasheet (PDF)

PTR060V0300-BK1 Schematic Symbol & PCB Footprint

The PTR060V0300-BK1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.