CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR016V1200-TR
PTR016V1200-TR
Extended
* Images are for reference only

PTR016V1200-TR

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTR016V1200-TR
JLCPCB Part #
C2442566
Package
Plugin
Description
-40℃~+85℃ 100A 12A 16V 17.5mm 1min 20.4A 3mΩ 4.2W 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation4.2W
Voltage - Max16V
Time to Trip(Max)1min
Length17.5mm
Resistance - Initial (Ri) (Min)3mΩ
Trip Current20.4A
Hold Current12A
Current - Max100A
Resistance - Post Trip (R1) (Max)9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR016V1200-TR
PTR016V1200-TR

* Images are for reference only

PTR016V1200-TR

Extended
Manufacturer

EATON

MFR.Part #
PTR016V1200-TR
JLCPCB Part #
C2442566
Package
Plugin
Description
-40℃~+85℃ 100A 12A 16V 17.5mm 1min 20.4A 3mΩ 4.2W 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR016V1200-TR

* Images are for reference only

PTR016V1200-TR

Extended
Manufacturer

EATON

MFR.Part #
PTR016V1200-TR
JLCPCB Part #
C2442566
Package
Plugin
Description
-40℃~+85℃ 100A 12A 16V 17.5mm 1min 20.4A 3mΩ 4.2W 9mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR016V1200-TR Specifications

PTR016V1200-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation4.2W
Voltage - Max16V
Time to Trip(Max)1min
Length17.5mm
Resistance - Initial (Ri) (Min)3mΩ
Trip Current20.4A
Hold Current12A
Current - Max100A
Resistance - Post Trip (R1) (Max)9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR016V1200-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTR016V1200-TR Documents

PTR016V1200-TR datasheets or manufacturer documentation.

Datasheet: PTR016V1200-TR Datasheet (PDF)

PTR016V1200-TR Schematic Symbol & PCB Footprint

The PTR016V1200-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.