
PTR016V1000-TR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Power Dissipation | 3.6W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 50s | |
| Resistance - Initial (Ri) (Min) | 4mΩ | |
| Trip Current | 17A | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |

* Images are for reference only
PTR016V1000-TR
Extended- Manufacturer
- MFR.Part #
- PTR016V1000-TR
- JLCPCB Part #
- C2442554
- Package
- Plugin
- Description
- -40℃~+85℃ 100A 10A 10mΩ 16V 17A 3.6W 4mΩ 50s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTR016V1000-TR
Extended- Manufacturer
- MFR.Part #
- PTR016V1000-TR
- JLCPCB Part #
- C2442554
- Package
- Plugin
- Description
- -40℃~+85℃ 100A 10A 10mΩ 16V 17A 3.6W 4mΩ 50s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTR016V1000-TR Specifications
PTR016V1000-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Power Dissipation | 3.6W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 50s | |
| Resistance - Initial (Ri) (Min) | 4mΩ | |
| Trip Current | 17A | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR016V1000-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTR016V1000-TR Documents
PTR016V1000-TR datasheets or manufacturer documentation.
Datasheet: PTR016V1000-TR Datasheet (PDF)
PTR016V1000-TR Schematic Symbol & PCB Footprint
The PTR016V1000-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.