
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Power Dissipation | 3.6W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 50s | |
| Length | 16.5mm | |
| Resistance - Initial (Ri) (Min) | 4mΩ | |
| Trip Current | 17A | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTR016V1000-BK1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Power Dissipation | 3.6W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 50s | |
| Length | 16.5mm | |
| Resistance - Initial (Ri) (Min) | 4mΩ | |
| Trip Current | 17A | |
| Hold Current | 10A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR016V1000-BK1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTR016V1000-BK1 datasheets or manufacturer documentation.
Datasheet: PTR016V1000-BK1 Datasheet (PDF)
The PTR016V1000-BK1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.