
PTR016V0600-35K
- Manufacturer
- MFR.Part #
- PTR016V0600-35K
- JLCPCB Part #
- C3761075
- Package
- -
- Description
- -40℃~+85℃ 500ms - Resettable Fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 500ms |

* Images are for reference only
PTR016V0600-35K
Extended- Manufacturer
- MFR.Part #
- PTR016V0600-35K
- JLCPCB Part #
- C3761075
- Package
- -
- Description
- -40℃~+85℃ 500ms - Resettable Fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTR016V0600-35K
Extended- Manufacturer
- MFR.Part #
- PTR016V0600-35K
- JLCPCB Part #
- C3761075
- Package
- -
- Description
- -40℃~+85℃ 500ms - Resettable Fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTR016V0600-35K Specifications
PTR016V0600-35K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 500ms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR016V0600-35K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTR016V0600-35K Schematic Symbol & PCB Footprint
The PTR016V0600-35K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.