CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR016V0500-BK1
PTR016V0500-BK1
Extended
* Images are for reference only

PTR016V0500-BK1

Attributes
Value
Manufacturer
EATON
MFR.Part #
PTR016V0500-BK1
JLCPCB Part #
C3761474
Package
Plugin
Description
-40℃~+85℃ 10.4mm 100A 10mΩ 16V 2.6W 25s 34mΩ 5A 5mm 8.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation2.6W
Voltage - Max16V
Time to Trip(Max)25s
Length10.4mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current8.5A
Pitch5mm
Hold Current5A
Current - Max100A
Resistance - Post Trip (R1) (Max)34mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTR016V0500-BK1
PTR016V0500-BK1

* Images are for reference only

PTR016V0500-BK1

Extended
Manufacturer

EATON

MFR.Part #
PTR016V0500-BK1
JLCPCB Part #
C3761474
Package
Plugin
Description
-40℃~+85℃ 10.4mm 100A 10mΩ 16V 2.6W 25s 34mΩ 5A 5mm 8.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR016V0500-BK1

* Images are for reference only

PTR016V0500-BK1

Extended
Manufacturer

EATON

MFR.Part #
PTR016V0500-BK1
JLCPCB Part #
C3761474
Package
Plugin
Description
-40℃~+85℃ 10.4mm 100A 10mΩ 16V 2.6W 25s 34mΩ 5A 5mm 8.5A 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTR016V0500-BK1 Specifications

PTR016V0500-BK1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation2.6W
Voltage - Max16V
Time to Trip(Max)25s
Length10.4mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current8.5A
Pitch5mm
Hold Current5A
Current - Max100A
Resistance - Post Trip (R1) (Max)34mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTR016V0500-BK1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTR016V0500-BK1 Documents

PTR016V0500-BK1 datasheets or manufacturer documentation.

Datasheet: PTR016V0500-BK1 Datasheet (PDF)

PTR016V0500-BK1 Schematic Symbol & PCB Footprint

The PTR016V0500-BK1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.