
* Images are for reference only
P6SMB6-8CA
Extended
- Manufacturer
- EATON
- MFR.Part #
- P6SMB6-8CA
- JLCPCB Part #
- C3711208
- Package
- SMB
- Description
- -55℃~+150℃ 1 10.5V 150uA 5.8V 58.1A 6.45V 600W TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 822
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 822
In-stock Item Pricing
Qty Unit Price
1+
$0.6032
10+
$0.5164
30+
$0.4794
100+
$0.4327
500+
$0.4118
1000+
$0.3989
Related Products