NT08104J3435B1G
Extended
* Images are for reference only

NT08104J3435B1G

Attributes
Value
Manufacturer
MFR.Part #
NT08104J3435B1G
JLCPCB Part #
C17698075
Package
0805
Description
-40℃~+125℃ 10kΩ 250mW 3435K ±2% 0805 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package0805
Operating Temperature-40℃~+125℃
Power(Watts)250mW
Resistance @ 25℃10kΩ
B Constant Tolerance±2%
B Constant (25℃/50℃)3435K