
* Images are for reference only
NT06154J3950B1F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NT06154J3950B1F
- JLCPCB Part #
- C17494097
- Package
- 0603
- Description
- -40℃~+125℃ 15kΩ 200mW 3950K ±1% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2701
200+
$0.1078
500+
$0.1043
1000+
$0.1025
Related Products