


NT04104F3435B1F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3435K |

* Images are for reference only
NT04104F3435B1F
Extended- Manufacturer
- MFR.Part #
- NT04104F3435B1F
- JLCPCB Part #
- C17417223
- Package
- 0402
- Description
- -40℃~+125℃ 100mW 10kΩ 3435K ±1% ±1% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NT04104F3435B1F
Extended- Manufacturer
- MFR.Part #
- NT04104F3435B1F
- JLCPCB Part #
- C17417223
- Package
- 0402
- Description
- -40℃~+125℃ 100mW 10kΩ 3435K ±1% ±1% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT04104F3435B1F Specifications
NT04104F3435B1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3435K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT04104F3435B1F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT04104F3435B1F Documents
NT04104F3435B1F datasheets or manufacturer documentation.
Datasheet: NT04104F3435B1F Datasheet (PDF)
NT04104F3435B1F Schematic Symbol & PCB Footprint
The NT04104F3435B1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.