
NRSE103F3435B2G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Power(Watts) | 50mW | |
| Resistance @ 25℃ | 1kΩ | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3435K |

* Images are for reference only
NRSE103F3435B2G
Extended- Manufacturer
- MFR.Part #
- NRSE103F3435B2G
- JLCPCB Part #
- C17606193
- Package
- -
- Description
- -30℃~+105℃ 1kΩ 3435K 50mW ±1% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRSE103F3435B2G
Extended- Manufacturer
- MFR.Part #
- NRSE103F3435B2G
- JLCPCB Part #
- C17606193
- Package
- -
- Description
- -30℃~+105℃ 1kΩ 3435K 50mW ±1% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRSE103F3435B2G Specifications
NRSE103F3435B2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Power(Watts) | 50mW | |
| Resistance @ 25℃ | 1kΩ | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±2% | |
| B Constant (25℃/85℃) | 3435K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRSE103F3435B2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRSE103F3435B2G Documents
NRSE103F3435B2G datasheets or manufacturer documentation.
Datasheet: NRSE103F3435B2G Datasheet (PDF)
NRSE103F3435B2G Schematic Symbol & PCB Footprint
The NRSE103F3435B2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.