NRMR105J3950B1F
Extended
* Images are for reference only

NRMR105J3950B1F

Attributes
Value
Manufacturer
MFR.Part #
NRMR105J3950B1F
JLCPCB Part #
C3154523
Package
Plugin
Description
-40℃~+125℃ 100kΩ 3950K ±1% ±5% 插件 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
PackagePlugin
Operating Temperature-40℃~+125℃
Resistance @ 25℃100kΩ
Resistance Tolerance±5%
B Constant Tolerance±1%
B Constant (25℃/50℃)3950K