
NRMF105J4450B1J
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 100kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4450K |

* Images are for reference only
NRMF105J4450B1J
Extended- Manufacturer
- MFR.Part #
- NRMF105J4450B1J
- JLCPCB Part #
- C17633351
- Package
- -
- Description
- -40℃~+125℃ 100kΩ 4450K ±5% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRMF105J4450B1J
Extended- Manufacturer
- MFR.Part #
- NRMF105J4450B1J
- JLCPCB Part #
- C17633351
- Package
- -
- Description
- -40℃~+125℃ 100kΩ 4450K ±5% ±5% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRMF105J4450B1J Specifications
NRMF105J4450B1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 100kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 4450K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRMF105J4450B1J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRMF105J4450B1J Documents
NRMF105J4450B1J datasheets or manufacturer documentation.
Datasheet: NRMF105J4450B1J Datasheet (PDF)
NRMF105J4450B1J Schematic Symbol & PCB Footprint
The NRMF105J4450B1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.