NRL3105F4150B1J
Extended
* Images are for reference only

NRL3105F4150B1J

Attributes
Value
Manufacturer
MFR.Part #
NRL3105F4150B1J
JLCPCB Part #
C3153620
Package
Plugin,P=2mm
Description
-40℃~+125℃ 100kΩ 4150K ±1% ±5% 插件,P=2mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
PackagePlugin,P=2mm
Operating Temperature-40℃~+125℃
Resistance @ 25℃100kΩ
Resistance Tolerance±1%
B Constant Tolerance±5%
B Constant (25℃/50℃)4150K