
* Images are for reference only
NRL2104J3435B2F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRL2104J3435B2F
- JLCPCB Part #
- C3154189
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1.8mW/℃ 10kΩ 15s 2mm 3435K ±1% ±5% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8566
10+
$0.6923
30+
$0.6102
100+
$0.5281
400+
$0.4798
800+
$0.4541
Related Products