NRG3203H3435B2H
Extended
* Images are for reference only

NRG3203H3435B2H

Attributes
Value
Manufacturer
MFR.Part #
NRG3203H3435B2H
JLCPCB Part #
C17578157
Package
-
Description
-30℃~+105℃ 2kΩ 3435K 50mW ±3% ±3% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package-
Operating Temperature-30℃~+105℃
Power(Watts)50mW
Resistance @ 25℃2kΩ
B Constant Tolerance±3%
Resistance Tolerance±3%
B Constant (25℃/85℃)3435K