CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NRCE475J4750B1KO
NRCE475J4750B1KO
Extended
* Images are for reference only

NRCE475J4750B1KO

Attributes
Value
Manufacturer
EATON
MFR.Part #
NRCE475J4750B1KO
JLCPCB Part #
C17469189
Package
-
Description
-40℃~+125℃ 450mW 470kΩ 4750K ±10% ±5% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package-
Operating Temperature-40℃~+125℃
Power(Watts)450mW
Resistance @ 25℃470kΩ
Resistance Tolerance±5%
B Constant Tolerance±10%
B Constant (25℃/50℃)4750K
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NRCE475J4750B1KO
NRCE475J4750B1KO

* Images are for reference only

NRCE475J4750B1KO

Extended
Manufacturer

EATON

MFR.Part #
NRCE475J4750B1KO
JLCPCB Part #
C17469189
Package
-
Description
-40℃~+125℃ 450mW 470kΩ 4750K ±10% ±5% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRCE475J4750B1KO

* Images are for reference only

NRCE475J4750B1KO

Extended
Manufacturer

EATON

MFR.Part #
NRCE475J4750B1KO
JLCPCB Part #
C17469189
Package
-
Description
-40℃~+125℃ 450mW 470kΩ 4750K ±10% ±5% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRCE475J4750B1KO Specifications

NRCE475J4750B1KO technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package-
Operating Temperature-40℃~+125℃
Power(Watts)450mW
Resistance @ 25℃470kΩ
Resistance Tolerance±5%
B Constant Tolerance±10%
B Constant (25℃/50℃)4750K
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRCE475J4750B1KO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRCE475J4750B1KO Documents

NRCE475J4750B1KO datasheets or manufacturer documentation.

Datasheet: NRCE475J4750B1KO Datasheet (PDF)

NRCE475J4750B1KO Schematic Symbol & PCB Footprint

The NRCE475J4750B1KO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy